LLS1E103MELA | |
---|---|
DigiKey Part Number | 493-7255-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E103MELA |
Description | CAP ALUM 10000UF 20% 25V SNAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E103MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.634 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥20.79400 | ¥207.94 |
250 | ¥13.97724 | ¥3,494.31 |
1,000 | ¥11.79338 | ¥11,793.38 |
5,000 | ¥11.13823 | ¥55,691.15 |