LLS2A472MELC | |
---|---|
DigiKey Part Number | 493-6172-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A472MELC |
Description | CAP ALUM 4700UF 20% 100V SNAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A472MELC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.0145 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥44.29200 | ¥442.92 |
50 | ¥39.75060 | ¥1,987.53 |
200 | ¥34.52705 | ¥6,905.41 |
600 | ¥31.23323 | ¥18,739.94 |
1,000 | ¥28.96165 | ¥28,961.65 |
2,600 | ¥28.39379 | ¥73,823.85 |