LLS2A472MELB | |
---|---|
DigiKey Part Number | 493-6171-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A472MELB |
Description | CAP ALUM 4700UF 20% 100V SNAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A472MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.049 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥46.66500 | ¥466.65 |
50 | ¥41.88020 | ¥2,094.01 |
200 | ¥36.37590 | ¥7,275.18 |
600 | ¥32.90573 | ¥19,743.44 |
1,000 | ¥30.51266 | ¥30,512.66 |
2,600 | ¥29.91432 | ¥77,777.23 |