LLS2A222MELB | |
---|---|
DigiKey Part Number | 493-6169-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A222MELB |
Description | CAP ALUM 2200UF 20% 100V SNAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A222MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6455 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥27.90400 | ¥279.04 |
50 | ¥25.30940 | ¥1,265.47 |
200 | ¥20.89690 | ¥4,179.38 |
600 | ¥18.17125 | ¥10,902.75 |
1,000 | ¥16.87325 | ¥16,873.25 |
2,600 | ¥16.54875 | ¥43,026.75 |
5,000 | ¥16.22428 | ¥81,121.40 |