FC0H473ZFTBR24 | ||
---|---|---|
DigiKey Part Number | 399-10938-2-ND - Tape & Reel (TR) 399-10938-1-ND - Cut Tape (CT) 399-10938-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC0H473ZFTBR24 | |
Description | CAP 47MF -20% +80% 5.5V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FC0H473ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥16.84600 | ¥168.46 |
50 | ¥15.47140 | ¥773.57 |
100 | ¥12.82870 | ¥1,282.87 |
500 | ¥10.31456 | ¥5,157.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.02519 | ¥9,025.19 |
2,000 | ¥8.70290 | ¥17,405.80 |
5,000 | ¥8.38058 | ¥41,902.90 |