RSCVL4735R5G10012T | ||
---|---|---|
DigiKey Part Number | 604-RSCVL4735R5G10012TTR-ND - Tape & Reel (TR) 604-RSCVL4735R5G10012TCT-ND - Cut Tape (CT) 604-RSCVL4735R5G10012TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSCVL4735R5G10012T | |
Description | CAP 47MF -20% +80% 5.5V SMD | |
Customer Reference | ||
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 45Ohm 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 45Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥20.62200 | ¥206.22 |
50 | ¥18.62700 | ¥931.35 |
100 | ¥16.02790 | ¥1,602.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.86196 | ¥3,465.49 |
500 | ¥12.56244 | ¥6,281.22 |
750 | ¥11.91264 | ¥8,934.48 |
1,250 | ¥11.69602 | ¥14,620.03 |
2,500 | ¥11.26283 | ¥28,157.07 |
6,250 | ¥11.04625 | ¥69,039.06 |