
FCS0H473ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-16033-2-ND - Tape & Reel (TR) 399-16033-1-ND - Cut Tape (CT) 399-16033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0H473ZFTBR24 |
Description | CAP 47MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0H473ZFTBR24 Models |
Category | ESR (Equivalent Series Resistance) 100Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.421" Dia (10.70mm) |
Capacitance 47 mF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC0H473ZFTBR24 | KEMET | 12,533 | 399-10938-1-ND | ¥22.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥26.01700 | ¥260.17 |
| 50 | ¥21.87580 | ¥1,093.79 |
| 100 | ¥20.59480 | ¥2,059.48 |
| 500 | ¥18.42604 | ¥9,213.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.75444 | ¥17,754.44 |
| 2,000 | ¥17.20139 | ¥34,402.78 |
| 3,000 | ¥16.92413 | ¥50,772.39 |



