RSCVN1045R5G08012T | ||
---|---|---|
DigiKey Part Number | 604-RSCVN1045R5G08012TTR-ND - Tape & Reel (TR) 604-RSCVN1045R5G08012TCT-ND - Cut Tape (CT) 604-RSCVN1045R5G08012TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSCVN1045R5G08012T | |
Description | CAP 100MF -20% +80% 5.5V SMD | |
Customer Reference | ||
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥18.02800 | ¥180.28 |
50 | ¥16.55980 | ¥827.99 |
100 | ¥13.73100 | ¥1,373.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥12.42020 | ¥3,726.06 |
600 | ¥11.04020 | ¥6,624.12 |
900 | ¥10.35017 | ¥9,315.15 |
1,500 | ¥9.66021 | ¥14,490.31 |
2,100 | ¥9.31519 | ¥19,561.90 |
7,500 | ¥8.97018 | ¥67,276.35 |