FC0V104ZFTBR24 | ||
---|---|---|
DigiKey Part Number | 399-16031-2-ND - Tape & Reel (TR) 399-16031-1-ND - Cut Tape (CT) 399-16031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC0V104ZFTBR24 | |
Description | CAP 100MF -20% +80% 3.5V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 50Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FC0V104ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥21.79600 | ¥217.96 |
50 | ¥19.69100 | ¥984.55 |
100 | ¥16.94330 | ¥1,694.33 |
500 | ¥13.28010 | ¥6,640.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.36426 | ¥12,364.26 |
2,000 | ¥11.90635 | ¥23,812.70 |
5,000 | ¥11.67737 | ¥58,386.85 |