0431602102 | ||
---|---|---|
DigiKey Part Number | WM18478-ND | |
Manufacturer | ||
Manufacturer Product Number | 0431602102 | |
Description | CONN HDR 2POS 7.50MM PCB SLDR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0431602102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 18 A | |
Material - Insulation | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.06800 | ¥120.68 |
80 | ¥9.96925 | ¥797.54 |
1,050 | ¥7.87027 | ¥8,263.78 |
5,250 | ¥6.97827 | ¥36,635.92 |
10,500 | ¥6.82087 | ¥71,619.14 |