NMV0505SAC | ||
---|---|---|
DigiKey Part Number | 811-1587-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NMV0505SAC | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NMV0505SAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
5 | ¥55.33200 | ¥276.66 |
10 | ¥54.92100 | ¥549.21 |
25 | ¥54.26360 | ¥1,356.59 |
50 | ¥52.95020 | ¥2,647.51 |
100 | ¥50.32330 | ¥5,032.33 |
250 | ¥47.03988 | ¥11,759.97 |
500 | ¥43.92000 | ¥21,960.00 |
1,000 | ¥41.12883 | ¥41,128.83 |