8408 | |
---|---|
DigiKey Part Number | 36-8408-ND |
Manufacturer | |
Manufacturer Product Number | 8408 |
Description | HEX STANDOFF #4-40 ALUM 1-3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 1.563" (39.70mm) 1 9/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
25 | ¥10.03360 | ¥250.84 |
100 | ¥9.77520 | ¥977.52 |
250 | ¥9.15128 | ¥2,287.82 |
500 | ¥8.11086 | ¥4,055.43 |
1,000 | ¥5.76235 | ¥5,762.35 |
2,500 | ¥5.22213 | ¥13,055.33 |
5,000 | ¥5.04207 | ¥25,210.35 |