Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4"
8407
8407

8407

DigiKey Part Number
36-8407-ND
Manufacturer
Manufacturer Product Number
8407
Description
HEX STANDOFF #4-40 ALUM 1 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.250" (31.75mm) 1 1/4"
Part Status
Active
Length - Overall
1.438" (36.53mm) 1 7/16"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4546-440-AL-7RAF Electronic Hardware561772-1931-ND¥12.06000Direct
In-Stock: 6,702
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.64000¥11.64
10¥8.99300¥89.93
1,000¥5.14729¥5,147.29
2,500¥4.66755¥11,668.88
5,000¥4.58446¥22,922.30