
4546-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1931-ND |
Manufacturer | |
Manufacturer Product Number | 4546-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4546-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.250" (31.75mm) 1 1/4" |
Part Status Active | Length - Overall 1.438" (36.53mm) 1 7/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.06000 | ¥12.06 |
| 5 | ¥10.12600 | ¥50.63 |
| 10 | ¥9.45200 | ¥94.52 |
| 25 | ¥8.67080 | ¥216.77 |
| 50 | ¥8.15220 | ¥407.61 |
| 100 | ¥7.68760 | ¥768.76 |
| 250 | ¥7.14944 | ¥1,787.36 |
| 500 | ¥6.79188 | ¥3,395.94 |
| 1,000 | ¥6.47166 | ¥6,471.66 |

