SIP2100DY-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIP2100DY-T1-GE3TR-ND - Tape & Reel (TR) SIP2100DY-T1-GE3CT-ND - Cut Tape (CT) SIP2100DY-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIP2100DY-T1-GE3 | |
Description | IC MTR DRV BIPOLR 3.8-5.5V 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SIP2100DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3.8V ~ 5.5V | |
Voltage - Load | 3.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥16.35300 | ¥163.53 |
25 | ¥15.42360 | ¥385.59 |
100 | ¥13.14150 | ¥1,314.15 |
250 | ¥12.33932 | ¥3,084.83 |
500 | ¥10.79694 | ¥5,398.47 |
1,000 | ¥8.94597 | ¥8,945.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.32904 | ¥20,822.60 |
5,000 | ¥8.02057 | ¥40,102.85 |