TMP101NA/3K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥22.83000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP101NA/3K

DigiKey Part Number
296-27725-2-ND - Tape & Reel (TR)
296-27725-1-ND - Cut Tape (CT)
296-27725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP101NA/3K
Description
SENSOR DIGITAL -55C-125C SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP101NA/3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 85°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
SOT-23-6
Output Type
I2C/SMBus
Supplier Device Package
SOT-23-6
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP101NA/250Texas Instruments0296-12750-1-ND¥22.83000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥12.01600¥120.16
25¥10.94280¥273.57
100¥9.75940¥975.94
250¥9.19524¥2,298.81
500¥8.85716¥4,428.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.22958¥24,688.74
6,000¥8.06042¥48,362.52
9,000¥7.97568¥71,781.12
Manufacturers Standard Package