SI8800EDB-T2-E1 | ||
---|---|---|
DigiKey Part Number | SI8800EDB-T2-E1TR-ND - Tape & Reel (TR) SI8800EDB-T2-E1CT-ND - Cut Tape (CT) SI8800EDB-T2-E1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8800EDB-T2-E1 | |
Description | MOSFET N-CH 20V 4MICROFOOT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount 4-Microfoot | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8800EDB-T2-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 8 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥2.18370 | ¥218.37 |
500 | ¥1.70508 | ¥852.54 |
1,000 | ¥1.38590 | ¥1,385.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23890 | ¥3,716.70 |
6,000 | ¥1.17589 | ¥7,055.34 |
9,000 | ¥1.09190 | ¥9,827.10 |
30,000 | ¥1.06670 | ¥32,001.00 |
75,000 | ¥1.03951 | ¥77,963.25 |