Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907UVX-3.3/NOPB

DigiKey Part Number
296-39067-2-ND - Tape & Reel (TR)
296-39067-1-ND - Cut Tape (CT)
296-39067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907UVX-3.3/NOPB
Description
IC REG LINEAR 3.3V 250MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5907UVX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
425 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-DSBGA
Voltage Dropout (Max)
0.2V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.33300¥33.33
25¥2.98400¥74.60
100¥2.59760¥259.76
250¥2.41384¥603.46
500¥2.30302¥1,151.51
1,000¥2.21173¥2,211.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.09904¥6,297.12
6,000¥2.04385¥12,263.10
9,000¥2.01621¥18,145.89
15,000¥1.98560¥29,784.00
21,000¥1.96770¥41,321.70
30,000¥1.95049¥58,514.70
Manufacturers Standard Package