
2039560503 | |
|---|---|
DigiKey Part Number | 900-2039560503TR-ND - Tape & Reel (TR) 900-2039560503CT-ND - Cut Tape (CT) 900-2039560503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039560503 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560503 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.171" (4.35mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥20.50100 | ¥205.01 |
| 25 | ¥19.21280 | ¥480.32 |
| 50 | ¥18.29660 | ¥914.83 |
| 100 | ¥17.42160 | ¥1,742.16 |
| 250 | ¥16.33060 | ¥4,082.65 |
| 500 | ¥15.55124 | ¥7,775.62 |
| 1,000 | ¥15.42536 | ¥15,425.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,200 | ¥15.62525 | ¥34,375.55 |
| 4,400 | ¥14.88024 | ¥65,473.06 |










