5020781710 | ||
---|---|---|
DigiKey Part Number | WM14446TR-ND - Tape & Reel (TR) WM14446CT-ND - Cut Tape (CT) WM14446DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5020781710 | |
Description | CONN FPC BOTTOM 17POS 0.25MM R/A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 17 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5020781710 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic, Glass Filled | |
Actuator Material | Plastic, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.33400 | ¥143.34 |
100 | ¥11.84200 | ¥1,184.20 |
1,000 | ¥9.34905 | ¥9,349.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.19522 | ¥21,585.66 |
6,000 | ¥6.83547 | ¥41,012.82 |
9,000 | ¥6.68129 | ¥60,131.61 |