4-XFBGA, CSPBGA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,170 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 80mOhm @ 1A, 4.5V | 1V @ 250µA | 8.3 nC @ 8 V | ±8V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
20,094 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 8 V | 11.7A (Tc) | 1.2V, 4.5V | 35mOhm @ 1A, 4.5V | 800mV @ 250µA | 26 nC @ 5 V | ±5V | 1640 pF @ 4 V | - | 2.77W (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
7,973 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 2.5V, 4.5V | 46mOhm @ 1A, 4.5V | 1.4V @ 250µA | 26 nC @ 4.5 V | ±12V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
28,938 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.2V, 4.5V | 75mOhm @ 1A, 4.5V | 800mV @ 250µA | 6 nC @ 4.5 V | ±5V | 400 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
2,975 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 2.5V, 4.5V | 135mOhm @ 1A, 4.5V | 1.3V @ 250µA | 17 nC @ 10 V | ±12V | 440 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
3,000 In Stock 51,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.14717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.7A (Ta) | 1.2V, 4.5V | 42mOhm @ 1A, 4.5V | 700mV @ 250µA | 15 nC @ 4.5 V | ±8V | 908 pF @ 6 V | - | 1.34W | -55°C ~ 150°C (TJ) | Surface Mount | X3-DSN0808-4 | 4-XFBGA, CSPBGA | ||
90 In Stock | 1 : ¥3.78000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 104mOhm @ 1.5A, 4.5V | 1.5V @ 250µA | 18 nC @ 10 V | ±12V | 450 pF @ 10 V | - | 780mW (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | 3,000 : ¥8.16045 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 2.5V, 4.5V | 65mOhm @ 1A, 4.5V | 1.4V @ 250µA | 17 nC @ 4.5 V | ±12V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 2.5V, 4.5V | 65mOhm @ 1A, 4.5V | 1.4V @ 250µA | 17 nC @ 4.5 V | ±12V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.8A (Ta) | 2.5V, 4.5V | 48mOhm @ 1A, 4.5V | 1.4V @ 250µA | 21 nC @ 4.5 V | ±12V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.3A (Ta) | - | 37mOhm @ 1A, 4.5V | 1V @ 250µA | 26 nC @ 4.5 V | - | - | - | - | - | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 8 V | 12.2A (Tc) | 1.8V, 4.5V | 31mOhm @ 1A, 4.5V | 1V @ 250µA | 33 nC @ 5 V | ±5V | 1950 pF @ 4 V | - | 2.78W (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.6A (Ta) | 1.8V, 4.5V | 55mOhm @ 1A, 4.5V | 950mV @ 250µA | 21 nC @ 4.5 V | ±8V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.3A (Ta) | 1.8V, 4.5V | 37mOhm @ 1A, 4.5V | 1V @ 250µA | 30 nC @ 4.5 V | ±8V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 8 V | 12.2A (Tc) | 1.2V, 4.5V | 31mOhm @ 1A, 4.5V | 1V @ 250µA | 33 nC @ 5 V | ±5V | 1950 pF @ 4 V | - | 2.78W (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Tc) | 1.5V, 4.5V | 41mOhm @ 1A, 4.5V | 1V @ 250µA | 35 nC @ 5 V | ±5V | 1600 pF @ 10 V | - | 2.78W (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.8A (Tc) | 1.2V, 4.5V | 84mOhm @ 1A, 4.5V | 850mV @ 250µA | 16 nC @ 5 V | ±5V | 700 pF @ 10 V | - | 1.8W (Ta), 11.4W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.5V, 4.5V | 100mOhm @ 1.5A, 4.5V | 1V @ 250µA | 24 nC @ 8 V | ±8V | 610 pF @ 10 V | - | 780mW (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 73mOhm @ 1A, 4.5V | 1.5V @ 250µA | 21 nC @ 10 V | ±12V | 475 pF @ 10 V | - | 780mW (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 41mOhm @ 1A, 4.5V | 1.5V @ 250µA | - | ±12V | - | - | 1.1W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.9A (Ta) | 2.5V, 4.5V | 32mOhm @ 1A, 4.5V | 1.5V @ 250µA | - | ±12V | - | - | 1.1W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.6A (Ta) | 1.8V, 4.5V | 55mOhm @ 1A, 4.5V | 950mV @ 250µA | 21 nC @ 4.5 V | ±8V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 2.2A (Ta) | 1.2V, 4.5V | 68mOhm @ 1.5A, 4.5V | 700mV @ 250µA | 10 nC @ 4.5 V | ±5V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA |