TCPT1300X01 | |
---|---|
DigiKey Part Number | 751-1030-2-ND - Tape & Reel (TR) 751-1030-1-ND - Cut Tape (CT) 751-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1300X01 |
Description | SENSOR OPT SLOT PHOTOTRANS 6SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TCPT1300X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 20µs, 30µs | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥8.24240 | ¥206.06 |
100 | ¥7.55550 | ¥755.55 |
500 | ¥6.35350 | ¥3,176.75 |
1,000 | ¥5.66663 | ¥5,666.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.66664 | ¥11,333.28 |
4,000 | ¥5.49492 | ¥21,979.68 |
6,000 | ¥5.15149 | ¥30,908.94 |
10,000 | ¥4.80805 | ¥48,080.50 |