TCUT1350X01 | ||
---|---|---|
DigiKey Part Number | TCUT1350X01TR-ND - Tape & Reel (TR) TCUT1350X01CT-ND - Cut Tape (CT) TCUT1350X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCUT1350X01 | |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted | |
Datasheet | Datasheet | |
EDA/CAD Models | TCUT1350X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥11.48400 | ¥114.84 |
25 | ¥9.19040 | ¥229.76 |
100 | ¥8.42370 | ¥842.37 |
500 | ¥7.08370 | ¥3,541.85 |
1,000 | ¥6.31784 | ¥6,317.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.31784 | ¥12,635.68 |
4,000 | ¥6.12638 | ¥24,505.52 |
6,000 | ¥5.74348 | ¥34,460.88 |
10,000 | ¥5.36059 | ¥53,605.90 |