TLP175A(TPL,E | ||
---|---|---|
DigiKey Part Number | TLP175A(TPLETR-ND - Tape & Reel (TR) TLP175A(TPLECT-ND - Cut Tape (CT) TLP175A(TPLEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP175A(TPL,E | |
Description | SSR RELAY SPST-NO 100MA 0-60V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP175A(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.01000 | ¥10.01 |
10 | ¥6.31800 | ¥63.18 |
100 | ¥4.67550 | ¥467.55 |
500 | ¥4.29628 | ¥2,148.14 |
1,000 | ¥3.53811 | ¥3,538.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36120 | ¥10,083.60 |
6,000 | ¥3.28539 | ¥19,712.34 |
15,000 | ¥3.20957 | ¥48,143.55 |