BF030-10A-B0-0600-0277-0600-LB | ||
---|---|---|
DigiKey Part Number | 2073-BF030-10A-B0-0600-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-10A-B0-0600-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-10A-B0-0600-0277-0600-LBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BF030-10A-B0-0600-0277-0600-LB | |
Description | 10POS, 2MM PITCH PIN HDR, DIL, S | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
100 | ¥3.24190 | ¥324.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.32571 | ¥2,325.71 |
1,500 | ¥2.25527 | ¥3,382.90 |
2,500 | ¥2.11433 | ¥5,285.82 |
5,000 | ¥2.04383 | ¥10,219.15 |
12,500 | ¥1.87469 | ¥23,433.62 |
25,000 | ¥1.83241 | ¥45,810.25 |