BF080-10-A-0-L-C | |
---|---|
DigiKey Part Number | 2073-BF080-10-A-0-L-CTR-ND - Tape & Reel (TR) 2073-BF080-10-A-0-L-CCT-ND - Cut Tape (CT) 2073-BF080-10-A-0-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF080-10-A-0-L-C |
Description | 10POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF080-10-A-0-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.00900 | ¥60.09 |
100 | ¥5.39930 | ¥539.93 |
500 | ¥4.41762 | ¥2,208.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.92681 | ¥4,712.17 |
2,400 | ¥3.55868 | ¥8,540.83 |
6,000 | ¥3.43597 | ¥20,615.82 |
8,400 | ¥3.26417 | ¥27,419.03 |
12,000 | ¥3.19055 | ¥38,286.60 |