650908-5 | ||
---|---|---|
DigiKey Part Number | A29032-ND | |
Manufacturer | ||
Manufacturer Product Number | 650908-5 | |
Description | CONN DIN PLUG 96POS PCB GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 650908-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥52.62200 | ¥526.22 |
30 | ¥51.23733 | ¥1,537.12 |
60 | ¥49.85400 | ¥2,991.24 |
120 | ¥46.80700 | ¥5,616.84 |
270 | ¥46.52967 | ¥12,563.01 |
510 | ¥43.76018 | ¥22,317.69 |
1,020 | ¥39.05178 | ¥39,832.82 |