
650470-5 | |
|---|---|
DigiKey Part Number | A1260-ND |
Manufacturer | |
Manufacturer Product Number | 650470-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650470-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.27000 | ¥62.27 |
| 10 | ¥52.89300 | ¥528.93 |
| 30 | ¥48.94300 | ¥1,468.29 |
| 60 | ¥46.60550 | ¥2,796.33 |
| 120 | ¥44.38100 | ¥5,325.72 |
| 270 | ¥41.91381 | ¥11,316.73 |
| 510 | ¥40.07567 | ¥20,438.59 |
| 1,020 | ¥38.16496 | ¥38,928.26 |







