
B096QC2S | |
|---|---|
DigiKey Part Number | 1761-1014-ND |
Manufacturer | |
Manufacturer Product Number | B096QC2S |
Description | RF FILTER BAND PASS 10GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 2.7dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B096QC2S Models |
Category | Insertion Loss 2.7dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.400" L x 0.180" W (10.16mm x 4.57mm) |
Frequency 10GHz Center | Height (Max) 0.103" (2.62mm) |
Bandwidth 4GHz | Base Product Number |
Filter Type Band Pass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,415.37000 | ¥1,415.37 |
| 10 | ¥1,154.95100 | ¥11,549.51 |
| 25 | ¥1,065.00400 | ¥26,625.10 |
| 50 | ¥1,043.83620 | ¥52,191.81 |









