


B148QF0S | |
|---|---|
DigiKey Part Number | 1761-1012-ND |
Manufacturer | |
Manufacturer Product Number | B148QF0S |
Description | 14.8GHZ SMD BANDPASS FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.1dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B148QF0S Models |
Category | Insertion Loss 3.1dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.550" L x 0.150" W (13.97mm x 3.81mm) |
Frequency 15GHz Center | Height (Max) 0.098" (2.49mm) |
Filter Type Band Pass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,927.37000 | ¥1,927.37 |
| 10 | ¥1,572.66600 | ¥15,726.66 |
| 25 | ¥1,476.04640 | ¥36,901.16 |


