DBTC-12-4+ | ||
---|---|---|
DigiKey Part Number | 3157-DBTC-12-4+TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DBTC-12-4+ | |
Description | RF DIR COUPLER 5MHZ-1GHZ 5SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 12.2 ± 0.5dB 1W 5-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 12.2 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 25.58dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.01914 | ¥38,038.28 |