H080XHXS | ||
---|---|---|
DigiKey Part Number | 1761-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | H080XHXS | |
Description | RF FILTER HI PASS 15.25GHZ 8SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 15.25GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2dB 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 15.25GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.093" (2.36mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,176.42000 | ¥1,176.42 |
10 | ¥1,135.81900 | ¥11,358.19 |