5536460-5 | ||
---|---|---|
DigiKey Part Number | A128889-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536460-5 | |
Description | CONN DIN RCPT 32POS PCB GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536460-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Operating Temperature | -55°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥45.26600 | ¥452.66 |
40 | ¥44.08000 | ¥1,763.20 |
80 | ¥43.13088 | ¥3,450.47 |
120 | ¥40.52408 | ¥4,862.89 |
280 | ¥40.28736 | ¥11,280.46 |
520 | ¥37.68042 | ¥19,593.82 |
1,000 | ¥33.65176 | ¥33,651.76 |
2,520 | ¥31.28191 | ¥78,830.41 |