5536446-5 | ||
---|---|---|
DigiKey Part Number | A101948-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536446-5 | |
Description | CONN DIN RCPT 32POS PCB GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536446-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5536446-5 |
Environmental Information | 5536446-5 Statement of Compliance |
PCN Assembly/Origin | Outsource assembly lines 13/DEC/2023 |
EDA Models | 5536446-5 Models |
3D Drawings | 5536446-5.pdf |
Product Drawings | 5536446-5 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.36000 | ¥55.36 |
10 | ¥48.24800 | ¥482.48 |
25 | ¥46.97520 | ¥1,174.38 |
50 | ¥45.70520 | ¥2,285.26 |
100 | ¥42.91280 | ¥4,291.28 |
250 | ¥42.65864 | ¥10,664.66 |
500 | ¥40.11950 | ¥20,059.75 |
1,000 | ¥35.80287 | ¥35,802.87 |
Attribute | Description |
---|---|
Other Names | 5536446-5-ND A101948 55364465 2266-5536446-5 |
Standard Package | 40 |