120953-6 | ||
---|---|---|
DigiKey Part Number | A108483-ND | |
Manufacturer | ||
Manufacturer Product Number | 120953-6 | |
Description | CONN RCPT BLADE PWR 9POS PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 120953-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 9 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 9 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
21 | ¥43.07952 | ¥904.67 |
42 | ¥41.95167 | ¥1,761.97 |
63 | ¥41.04937 | ¥2,586.11 |
105 | ¥38.56905 | ¥4,049.75 |
252 | ¥38.34317 | ¥9,662.48 |
504 | ¥35.86230 | ¥18,074.60 |
1,008 | ¥32.02794 | ¥32,284.16 |
2,520 | ¥29.77244 | ¥75,026.55 |