5536460-5 | ||
---|---|---|
DigiKey Part Number | A128889-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536460-5 | |
Description | CONN DIN RCPT 32POS PCB GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536460-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Operating Temperature | -55°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥44.82800 | ¥448.28 |
40 | ¥43.65325 | ¥1,746.13 |
80 | ¥42.71313 | ¥3,417.05 |
120 | ¥40.13158 | ¥4,815.79 |
280 | ¥39.89718 | ¥11,171.21 |
520 | ¥37.31550 | ¥19,404.06 |
1,000 | ¥33.32584 | ¥33,325.84 |
2,520 | ¥30.97895 | ¥78,066.95 |