PCN13-32S-2.54DSA(71) | ||
---|---|---|
DigiKey Part Number | H11204-ND | |
Manufacturer | ||
Manufacturer Product Number | PCN13-32S-2.54DSA(71) | |
Description | CONN DIN RCPT 32POS PCB GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | PCN13-32S-2.54DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.16000 | ¥30.16 |
10 | ¥27.39800 | ¥273.98 |
25 | ¥25.95040 | ¥648.76 |
50 | ¥25.34720 | ¥1,267.36 |
100 | ¥24.14070 | ¥2,414.07 |
250 | ¥21.12328 | ¥5,280.82 |
450 | ¥20.51971 | ¥9,233.87 |
950 | ¥17.50201 | ¥16,626.91 |
2,400 | ¥16.29501 | ¥39,108.02 |