PCN10C-32S-2.54DS(72) | ||
---|---|---|
DigiKey Part Number | H11170-ND | |
Manufacturer | ||
Manufacturer Product Number | PCN10C-32S-2.54DS(72) | |
Description | CONN DIN RCPT 32POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PCN10C-32S-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
22 | ¥46.59909 | ¥1,025.18 |
44 | ¥42.94977 | ¥1,889.79 |
88 | ¥40.80227 | ¥3,590.60 |
242 | ¥36.50719 | ¥8,834.74 |
440 | ¥34.35966 | ¥15,118.25 |
946 | ¥30.06478 | ¥28,441.28 |
2,420 | ¥28.56154 | ¥69,118.93 |