1565986-1 | ||
---|---|---|
DigiKey Part Number | A114892-ND | |
Manufacturer | ||
Manufacturer Product Number | 1565986-1 | |
Description | CONN RCPT 5POS 2.50MM PCB SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder Eyelet(s) 0.098" (2.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1565986-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder Eyelet(s) | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥19.92600 | ¥199.26 |
25 | ¥19.82040 | ¥495.51 |
72 | ¥19.61889 | ¥1,412.56 |
144 | ¥18.00083 | ¥2,592.12 |
288 | ¥17.89976 | ¥5,155.13 |
504 | ¥16.28163 | ¥8,205.94 |
1,008 | ¥14.56250 | ¥14,679.00 |