6318790-1 | ||
---|---|---|
DigiKey Part Number | 6318790-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 6318790-1 | |
Description | CONN HDR 5POS 2.50MM R/A SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 6318790-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.88000 | ¥64.88 |
10 | ¥56.57600 | ¥565.76 |
100 | ¥50.32370 | ¥5,032.37 |
500 | ¥47.04852 | ¥23,524.26 |
1,000 | ¥41.98632 | ¥41,986.32 |