2134758-1 | ||
---|---|---|
DigiKey Part Number | A119754TR-ND - Tape & Reel (TR) A119754CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2134758-1 | |
Description | CONN PLUG 4POS 3.00MM EDGE R/A | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Plug, Male Blades Connector Solder 0.118" (3.00mm) Board Edge, Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2134758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥58.81200 | ¥588.12 |
25 | ¥57.26840 | ¥1,431.71 |
50 | ¥55.72020 | ¥2,786.01 |
100 | ¥52.31490 | ¥5,231.49 |
250 | ¥52.00524 | ¥13,001.31 |
500 | ¥48.90964 | ¥24,454.82 |
1,000 | ¥43.64729 | ¥43,647.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥31.92604 | ¥191,556.24 |