1612901-1 | ||
---|---|---|
DigiKey Part Number | A111020TR-ND - Tape & Reel (TR) A111020CT-ND - Cut Tape (CT) A111020DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1612901-1 | |
Description | CONN RCPT 3POS 2.00MM R/A SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1612901-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 2 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥7.15995 | ¥12,171.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥8.25200 | ¥82.52 |
25 | ¥8.01280 | ¥200.32 |
50 | ¥7.92980 | ¥396.49 |
100 | ¥7.36080 | ¥736.08 |
250 | ¥7.23912 | ¥1,809.78 |
500 | ¥7.15996 | ¥3,579.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.61000 | ¥15.61 |
10 | ¥13.59300 | ¥135.93 |
25 | ¥13.01760 | ¥325.44 |
50 | ¥12.72800 | ¥636.40 |
100 | ¥12.14920 | ¥1,214.92 |
250 | ¥10.99188 | ¥2,747.97 |
500 | ¥10.12410 | ¥5,062.05 |