6376042-2 | ||
---|---|---|
DigiKey Part Number | A109168-ND | |
Manufacturer | ||
Manufacturer Product Number | 6376042-2 | |
Description | CONN PLUG 5POS 2.50MM R/A SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 6376042-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥43.85200 | ¥438.52 |
504 | ¥36.50347 | ¥18,397.75 |
1,008 | ¥32.60059 | ¥32,861.39 |