PA.25A | |
---|---|
DigiKey Part Number | 931-1060-2-ND - Tape & Reel (TR) 931-1060-1-ND - Cut Tape (CT) 931-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.25A |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip RF Antenna 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz 1.49dBi, 1.76dBi, 2.4dBi, 2.53dBi, 2.46dBi, 4.62dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | 3 | |
Return Loss | -6.4dB, -12.7dB, -10.8dB, -13.5dB | |
Gain | 1.49dBi, 1.76dBi, 2.4dBi, 2.53dBi, 2.46dBi, 4.62dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.41000 | ¥105.41 |
100 | ¥75.23210 | ¥7,523.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥75.23227 | ¥33,854.52 |
900 | ¥56.53031 | ¥50,877.28 |
1,350 | ¥46.66951 | ¥63,003.84 |