RF ANTENNA LTE PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE PCB Trace Solder Surface Mount
Digi-Key Cable Builder

PA.26A

DigiKey Part Number
931-1503-2-ND - Tape & Reel (TR)
931-1503-1-ND - Cut Tape (CT)
931-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA.26A
Description
RF ANT 829MHZ/2.2GHZ PCB TRACE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA.26A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Taoglas Limited
VSWR
3.5
Series
Gain
3.9dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
5 W
Part Status
Active
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.236" (6.00mm)
Frequency (Center/Band)
829MHz, 2.2GHz
Applications
LTE
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Base Product Number
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,095
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16
10¥51.14200¥511.42
25¥47.39720¥1,184.93
100¥43.27690¥4,327.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥40.29436¥18,132.46
900¥39.29057¥35,361.51
1,350¥38.78787¥52,363.62
Manufacturers Standard Package