TLS.01.305111 | |
---|---|
DigiKey Part Number | 931-1437-ND |
Manufacturer | |
Manufacturer Product Number | TLS.01.305111 |
Description | RF ANT 829MHZ/1.575GHZ WHIP STR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.575GHz, 2.2GHz GPS, LTE Whip, Straight RF Antenna 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz 4.6dB SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.6dB | |
Power - Max | 100 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 3.150" (80.00mm) | |
Applications | GPS, LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.20000 | ¥549.20 |
100 | ¥533.47440 | ¥53,347.44 |