LCP1521SRL | ||
---|---|---|
DigiKey Part Number | 497-3781-2-ND - Tape & Reel (TR) 497-3781-1-ND - Cut Tape (CT) 497-3781-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCP1521SRL | |
Description | THYRISTOR 100A 8SOIC | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LCP1521SRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.64200 | ¥66.42 |
100 | ¥4.59820 | ¥459.82 |
500 | ¥3.84232 | ¥1,921.16 |
1,000 | ¥3.26998 | ¥3,269.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91234 | ¥7,280.85 |
5,000 | ¥2.75907 | ¥13,795.35 |
12,500 | ¥2.55469 | ¥31,933.62 |
25,000 | ¥2.52940 | ¥63,235.00 |