TSM4YJ504KR05 | ||
---|---|---|
DigiKey Part Number | 716-TSM4YJ504KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ504KR05CT-ND - Cut Tape (CT) 716-TSM4YJ504KR05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM4YJ504KR05 | |
Description | TRIMMER 500KOHM 0.08W J LEAD TOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 500 kOhms 0.08W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.08W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.31000 | ¥77.31 |
10 | ¥74.55900 | ¥745.59 |
25 | ¥66.27440 | ¥1,656.86 |
50 | ¥60.75100 | ¥3,037.55 |
100 | ¥55.22840 | ¥5,522.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.18244 | ¥11,045.61 |
500 | ¥42.80182 | ¥21,400.91 |
750 | ¥41.42111 | ¥31,065.83 |
1,250 | ¥40.04038 | ¥50,050.47 |