SB10150 | ||
---|---|---|
DigiKey Part Number | 1655-SB10150CT-ND - Cut Tape (CT) 1655-SB10150TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SB10150 | |
Description | DIODE SCHOTTKY 150V 10A DO201AD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 10A Through Hole DO-201AD | |
Datasheet | Datasheet | |
EDA/CAD Models | SB10150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.39710 | ¥239.71 |
500 | ¥1.87174 | ¥935.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.52129 | ¥1,901.61 |
2,500 | ¥1.35996 | ¥3,399.90 |
6,250 | ¥1.29081 | ¥8,067.56 |
12,500 | ¥1.19861 | ¥14,982.62 |
31,250 | ¥1.17095 | ¥36,592.19 |
62,500 | ¥1.14110 | ¥71,318.75 |