Diode 100 V 15A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SQ100

DigiKey Part Number
1655-15SQ100TR-ND - Tape & Reel (TR)
1655-15SQ100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15SQ100
Description
DIODE SCHOTTKY 100V 15A R-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
R-6
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
830 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥6.64100¥66.41
100¥4.36820¥436.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.13930¥1,569.65
1,000¥2.84777¥2,847.77
1,500¥2.69916¥4,048.74
2,500¥2.53214¥6,330.35
3,500¥2.44026¥8,540.91
Manufacturers Standard Package